
* Images are for reference only
ASC35DRAN-S734
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ASC35DRAN-S734
- JLCPCB Part #
- C4658229
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+150℃ 2.54mm 70P Beryllium copper Gold Right Angle 弯插,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.0253
200+
$10.8466
500+
$10.4650
1000+
$10.2767
Related Products

ASC31DRAN-S734
Sullins Connector Solutions
$25.4235

AMC35DRAN-S734
Sullins Connector Solutions
$43.9369

ASC35DRTN-S734
Sullins Connector Solutions
$21.2214

ASC15DRAS
Sullins Connector Solutions
$14.8249

ECC70DTAI-S189
Sullins Connector Solutions
$15.6057

GMC25DRAH
Sullins Connector Solutions
$13.7494