
* Images are for reference only
ABB60DHHT-S621
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ABB60DHHT-S621
- JLCPCB Part #
- C4645538
- Package
- Plugin,P=1.27mm
- Description
- -65℃~+150℃ 1.27mm 120P BeCu Gold Through Hole Plugin,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.6873
200+
$9.1664
500+
$8.8450
1000+
$8.6859
Related Products

ACB60DHHT-S621
Sullins Connector Solutions
$25.6688

ABB60DHHD-S621
Sullins Connector Solutions
$22.4274

GBB60DHHT-S621
Sullins Connector Solutions
$14.6720

GCB24DYHN-S1355
Sullins Connector Solutions
$9.2885

RBB80DHHD
Sullins Connector Solutions
$15.7600

ACB75DYHT
Sullins Connector Solutions
$20.9988