
* Images are for reference only
AMM08DRMN-S664
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- AMM08DRMN-S664
- JLCPCB Part #
- C4634948
- Package
- Plugin,P=3.96mm
- Description
- -65℃~+150℃ 16P 3.96mm Beryllium copper Gold 插件,P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.3445
200+
$8.2602
500+
$7.9695
1000+
$7.8265
Related Products

AMM08DRMD-S664
Sullins Connector Solutions
$21.6513

GMM08DRMN-S664
Sullins Connector Solutions
$12.4915

EMM08DRMN-S664
Sullins Connector Solutions
$12.1606

AYM10DRMD-S664
Sullins Connector Solutions
$17.5276

ECM31DRSH
Sullins Connector Solutions
$9.4683

ESM31DTAT-S189
Sullins Connector Solutions
$16.4963