
* Images are for reference only
RCB106DHFD-S621
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- RCB106DHFD-S621
- JLCPCB Part #
- C4632135
- Package
- SMD,P=1.27mm
- Description
- -65℃~+125℃ 1.27mm 212P Gold Phosphor bronze Surface Mount,Vertical SMD,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.5925
200+
$9.9042
500+
$9.5568
1000+
$9.3848
Related Products

RCB106DHND-S621
Sullins Connector Solutions
$20.6590

RCB106DHHD-S621
Sullins Connector Solutions
$20.6590

RCB106DHBD-S621
Sullins Connector Solutions
$35.0769

FMB50DYFD
Sullins Connector Solutions
$36.3345

FMB40DYFR
Sullins Connector Solutions
$35.8150

JBB15DYFN-S1355
Sullins Connector Solutions
$14.7268