
* Images are for reference only
ABC22DTMZ-S273
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ABC22DTMZ-S273
- JLCPCB Part #
- C4629732
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+150℃ 2.54mm 44P Beryllium copper Gold Right Angle 弯插,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.6249
200+
$7.9817
500+
$7.7016
1000+
$7.5631
Related Products

ABC12DTMZ-S273
Sullins Connector Solutions
$17.8635

ABM22DTMZ-S273
Sullins Connector Solutions
$22.1949

ABC22DRMZ-S273
Sullins Connector Solutions
$18.9938

ECC24DKEH
Sullins Connector Solutions
$7.0817

AMC28DRAN-S734
Sullins Connector Solutions
$37.4015

GEC60DRAI
Sullins Connector Solutions
$11.0604