


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | SXN(Shun Xiang Nuo Elec) | |
| Package | SMD-4P,9.5x5.4mm | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating - DC | 50V | |
| Voltage Withstand | 500V | |
| Number of Lines | 2 | |
| Current Rating | 300mA | |
| Inductance @ Frequency | 4.7mH@100kHz | |
| DC Resistance(DCR) | 700mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMCM0905B-472T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | SXN(Shun Xiang Nuo Elec) | |
| Package | SMD-4P,9.5x5.4mm | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating - DC | 50V | |
| Voltage Withstand | 500V | |
| Number of Lines | 2 | |
| Current Rating | 300mA | |
| Inductance @ Frequency | 4.7mH@100kHz | |
| DC Resistance(DCR) | 700mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMCM0905B-472T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SMCM0905B-472T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.