
* Images are for reference only
F-FPC0M04P-C310
Extended
- Manufacturer
- Ckmtw(Shenzhen Cankemeng)
- MFR.Part #
- F-FPC0M04P-C310
- JLCPCB Part #
- C49361844
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 2mm 4P 500mA 50V Bottom Contact Hinged Lid Phosphor bronze Surface Mount, Right Angle Tin SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1895
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1893
In-stock Item Pricing
Qty Unit Price
1+
$0.1367
50+
$0.1090
150+
$0.0950
500+
$0.0846
2000+
$0.0762
4000+
$0.0722
Related Products