
* Images are for reference only
FV42X473K102EFG
Extended
- Manufacturer
- PSA(Prosperity Dielectrics)
- MFR.Part #
- FV42X473K102EFG
- JLCPCB Part #
- C49297254
- Package
- 1808
- Description
- 1kV 47nF X7R ±10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 855
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 853
In-stock Item Pricing
Qty Unit Price
1+
$0.2683
50+
$0.2197
150+
$0.1988
1000+
$0.1729
2000+
$0.1613
5000+
$0.1543
Related Products