
* Images are for reference only
X2026WVS-2x04D1-LPSWB
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2026WVS-2x04D1-LPSWB
- JLCPCB Part #
- C49296868
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 2 250V 2mm 2x4P 3A 4 8P Black Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 330
Minimum: 1
Full Reel: 350
$0.01
Add To List
Available Order Qty: 330
In-stock Item Pricing
Qty Unit Price
1+
$0.2949
50+
$0.2333
150+
$0.2069
350+
$0.1740
2450+
$0.1593
4900+
$0.1504
Related Products