
* Images are for reference only
AAPS1510M150F
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AAPS1510M150F
- JLCPCB Part #
- C49261556
- Package
- SMD,16.5x15.5mm
- Description
- 11.5mΩ 15uH 18A 23A AEC-Q200 ±20% SMD,16.5x15.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 285
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 285
In-stock Item Pricing
Qty Unit Price
1+
$3.0175
10+
$2.5639
30+
$2.2953
150+
$2.0235
450+
$1.8980
1050+
$1.8417
Related Products