



CJAC70N03
- MFR.Part #
- CJAC70N03
- JLCPCB Part #
- C504094
- Package
- PDFNWB-8L-EP(5x6)
- Description
- -55℃~+150℃ 1 N-channel 1V 2W 3.96nF 30V 4.3mΩ@10V 480pF 70A PDFNWB-8L-EP(5x6) MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Jiangsu Changjing Electronics Technology Co., Ltd. | |
| Package | PDFNWB-8L-EP(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 3.96nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Reverse Transfer Capacitance (Crss@Vds) | 480pF | |
| Current - Continuous Drain(Id) | 70A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 4.3mΩ@10V |

* Images are for reference only
CJAC70N03
Extended- MFR.Part #
- CJAC70N03
- JLCPCB Part #
- C504094
- Package
- PDFNWB-8L-EP(5x6)
- Description
- -55℃~+150℃ 1 N-channel 1V 2W 3.96nF 30V 4.3mΩ@10V 480pF 70A PDFNWB-8L-EP(5x6) MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CJAC70N03
Extended- MFR.Part #
- CJAC70N03
- JLCPCB Part #
- C504094
- Package
- PDFNWB-8L-EP(5x6)
- Description
- -55℃~+150℃ 1 N-channel 1V 2W 3.96nF 30V 4.3mΩ@10V 480pF 70A PDFNWB-8L-EP(5x6) MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CJAC70N03 Specifications
CJAC70N03 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Jiangsu Changjing Electronics Technology Co., Ltd. | |
| Package | PDFNWB-8L-EP(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 3.96nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Reverse Transfer Capacitance (Crss@Vds) | 480pF | |
| Current - Continuous Drain(Id) | 70A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 4.3mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CJAC70N03. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CJAC70N03 Documents
CJAC70N03 datasheets or manufacturer documentation.
Datasheet: CJAC70N03 Datasheet (PDF)
CJAC70N03 Schematic Symbol & PCB Footprint
The CJAC70N03 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.