
* Images are for reference only
WR121WF360JT5E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- WR121WF360JT5E
- JLCPCB Part #
- C49188457
- Package
- 0612
- Description
- -55℃~+155℃ 1W 200V 36Ω Thick Film Resistor ±1% 0612 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4501
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4501
In-stock Item Pricing
Qty Unit Price
1+
$0.0254
200+
$0.0200
600+
$0.0169
5000+
$0.0152
10000+
$0.0136
20000+
$0.0127