
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Wuxi NCE Power Semiconductor | |
| Package | TO-252-4L | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 900pF、1.6307nF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V、1.5V | |
| Gate Charge(Qg) | 25nC@30V、37.6nC@30V | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF、77.3pF | |
| Current - Continuous Drain(Id) | 12A、20A | |
| Drain to Source Voltage | 60V | |
| Pd - Power Dissipation | 50W | |
| RDS(on) | 125mΩ@4.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCE60NP2012K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Wuxi NCE Power Semiconductor | |
| Package | TO-252-4L | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 900pF、1.6307nF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V、1.5V | |
| Gate Charge(Qg) | 25nC@30V、37.6nC@30V | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF、77.3pF | |
| Current - Continuous Drain(Id) | 12A、20A | |
| Drain to Source Voltage | 60V | |
| Pd - Power Dissipation | 50W | |
| RDS(on) | 125mΩ@4.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCE60NP2012K. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCE60NP2012K datasheets or manufacturer documentation.
Datasheet: NCE60NP2012K Datasheet (PDF)
The NCE60NP2012K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.