
* Images are for reference only
GZP6869D-C005KPP
Extended
- Manufacturer
- Sencoch Semiconductor
- MFR.Part #
- GZP6869D-C005KPP
- JLCPCB Part #
- C49141401
- Package
- SOP-6
- Description
- -20℃~+85℃ 100nA 2.5ms 2.7V~5.5V I2C Negative pressure/vacuum measurement、On-chip temperature compensation、Integrated ADC and digital interface、Standby mode、Integrated signal amplifier、On-chip temperature output SOP-6 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 58
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1444
174+
$2.8517
522+
$2.7567
986+
$2.7084
Related Products