
* Images are for reference only
ABB60DHND-S621
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ABB60DHND-S621
- JLCPCB Part #
- C4580160
- Package
- Plugin,P=1.27mm
- Description
- -65℃~+150℃ 1.27mm 120P Beryllium copper Gold Through Hole 插件,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.4423
200+
$8.6853
500+
$8.3797
1000+
$8.2302
Related Products

ABB60DHRD-S621
Sullins Connector Solutions
$27.6686

GBB60DHND-S621
Sullins Connector Solutions
$13.4757

ABB60DHHD-S621
Sullins Connector Solutions
$22.4423

RBB22DHLD
Sullins Connector Solutions
$8.5453

ACB66DHLD-S621
Sullins Connector Solutions
$32.3175

ABB85DHBS
Sullins Connector Solutions
$48.1168