
* Images are for reference only
HBC31DRAN-S734
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- HBC31DRAN-S734
- JLCPCB Part #
- C4579987
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+125℃ 2.54mm 62P Beryllium copper Gold Right Angle 弯插,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.4673
200+
$5.9860
500+
$5.7751
1000+
$5.6721
Related Products

HMC31DRAN-S734
Sullins Connector Solutions
$24.5461

HBC30DRAN-S734
Sullins Connector Solutions
$17.4846

GBC31DRAN-S734
Sullins Connector Solutions
$10.3958

ACC13DTMD-S189
Sullins Connector Solutions
$15.8328

ACC17DRAS-S93
Sullins Connector Solutions
$18.7291

ACC30DTMT-S664
Sullins Connector Solutions
$28.2555