
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Feed-Voltage/Radio-Frequency Insulator | |
| Manufacturer | HenryTech | |
| Package | 插件,D1.2xL1.6mm | |
| Operating Temperature | -65℃~+155℃ | |
| Number of Rows | 1 | |
| Dielectric Withstand Voltage | 300V | |
| Characteristic Impedance | 50Ω | |
| Connector Type | Feedthrough single-core insulator | |
| Insulation Resistance | 5000MΩ | |
| Needle Number | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HN-DC1216-0.45(12-1.2)MDR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Feed-Voltage/Radio-Frequency Insulator | |
| Manufacturer | HenryTech | |
| Package | 插件,D1.2xL1.6mm | |
| Operating Temperature | -65℃~+155℃ | |
| Number of Rows | 1 | |
| Dielectric Withstand Voltage | 300V | |
| Characteristic Impedance | 50Ω | |
| Connector Type | Feedthrough single-core insulator | |
| Insulation Resistance | 5000MΩ | |
| Needle Number | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HN-DC1216-0.45(12-1.2)MDR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HN-DC1216-0.45(12-1.2)MDR datasheets or manufacturer documentation.
The HN-DC1216-0.45(12-1.2)MDR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.