
* Images are for reference only
RBB85DHBT
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- RBB85DHBT
- JLCPCB Part #
- C4557757
- Package
- Push-Pull,P=1.27mm
- Description
- -65℃~+125℃ 1.27mm 170P Gold Phosphor bronze Right Angle 弯插,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.1671
200+
$10.9010
500+
$10.5178
1000+
$10.3278