


AACM7060R301A
- Manufacturer
- MFR.Part #
- AACM7060R301A
- JLCPCB Part #
- C48935254
- Package
- SMD-4P,7x6mm
- Description
- -40℃~+125℃ 10MΩ 10mΩ 125V 2 225Ω@100MHz、300Ω@100MHz 5A SMD-4P,7x6mm Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | COILANK INTERNATIONAL | |
| Package | SMD-4P,7x6mm | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating - DC | 125V | |
| Insulation Resistance(IR) | 10MΩ | |
| Impedance @ Frequency | 225Ω@100MHz、300Ω@100MHz | |
| Number of Lines | 2 | |
| Current Rating | 5A | |
| DC Resistance(DCR) | 10mΩ |

* Images are for reference only
AACM7060R301A
Extended- Manufacturer
- MFR.Part #
- AACM7060R301A
- JLCPCB Part #
- C48935254
- Package
- SMD-4P,7x6mm
- Description
- -40℃~+125℃ 10MΩ 10mΩ 125V 2 225Ω@100MHz、300Ω@100MHz 5A SMD-4P,7x6mm Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AACM7060R301A
Extended- Manufacturer
- MFR.Part #
- AACM7060R301A
- JLCPCB Part #
- C48935254
- Package
- SMD-4P,7x6mm
- Description
- -40℃~+125℃ 10MΩ 10mΩ 125V 2 225Ω@100MHz、300Ω@100MHz 5A SMD-4P,7x6mm Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AACM7060R301A Specifications
AACM7060R301A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | COILANK INTERNATIONAL | |
| Package | SMD-4P,7x6mm | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating - DC | 125V | |
| Insulation Resistance(IR) | 10MΩ | |
| Impedance @ Frequency | 225Ω@100MHz、300Ω@100MHz | |
| Number of Lines | 2 | |
| Current Rating | 5A | |
| DC Resistance(DCR) | 10mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AACM7060R301A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AACM7060R301A Schematic Symbol & PCB Footprint
The AACM7060R301A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.