
* Images are for reference only
511630200
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 511630200
- JLCPCB Part #
- C505260
- Package
- P=2.5mm
- Description
- -55℃~+105℃ 1 1x2P 2 2.5mm Locking UL94V-0 White Without Fins P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7503
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 7503
In-stock Item Pricing
Qty Unit Price
1+
$0.1066
50+
$0.0853
150+
$0.0747
1000+
$0.0666
2000+
$0.0603
5000+
$0.0571
Related Products
Welcome back, may I help you?