
GEM15DRSH-S288
- Manufacturer
- MFR.Part #
- GEM15DRSH-S288
- JLCPCB Part #
- C4534115
- Package
- P=3.96mm
- Description
- -65℃~+125℃ 3.96mm 30P Clamping plate Phosphor bronze Tin P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | Sullins Connector Solutions | |
| Package | P=3.96mm | |
| Operating Temperature | -65℃~+125℃ | |
| Contact Plating | Tin | |
| Number of Pins | 30P | |
| Pitch | 3.96mm | |
| Contact Material | Phosphor bronze | |
| Mounting Type | Clamping plate |

* Images are for reference only
GEM15DRSH-S288
Extended- Manufacturer
- MFR.Part #
- GEM15DRSH-S288
- JLCPCB Part #
- C4534115
- Package
- P=3.96mm
- Description
- -65℃~+125℃ 3.96mm 30P Clamping plate Phosphor bronze Tin P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
GEM15DRSH-S288
Extended- Manufacturer
- MFR.Part #
- GEM15DRSH-S288
- JLCPCB Part #
- C4534115
- Package
- P=3.96mm
- Description
- -65℃~+125℃ 3.96mm 30P Clamping plate Phosphor bronze Tin P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GEM15DRSH-S288 Specifications
GEM15DRSH-S288 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | Sullins Connector Solutions | |
| Package | P=3.96mm | |
| Operating Temperature | -65℃~+125℃ | |
| Contact Plating | Tin | |
| Number of Pins | 30P | |
| Pitch | 3.96mm | |
| Contact Material | Phosphor bronze | |
| Mounting Type | Clamping plate |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GEM15DRSH-S288. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GEM15DRSH-S288 Documents
GEM15DRSH-S288 datasheets or manufacturer documentation.
Datasheet: GEM15DRSH-S288 Datasheet (PDF)
GEM15DRSH-S288 Schematic Symbol & PCB Footprint
The GEM15DRSH-S288 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.