
* Images are for reference only
RBB100DHLD
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- RBB100DHLD
- JLCPCB Part #
- C4532096
- Package
- Plugin,P=1.27mm
- Description
- -65℃~+125℃ 1.27mm 200P Gold Phosphor bronze Through Hole 插件,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.3996
200+
$7.1206
500+
$6.8713
1000+
$6.7475
Related Products

GBB100DHLD
Sullins Connector Solutions
$16.3236

RBB110DHLD
Sullins Connector Solutions
$19.9225

RBB105DHLD
Sullins Connector Solutions
$19.1538

GCB106DHHT-S578
Sullins Connector Solutions
$19.6909

JBB30DYHN-S1355
Sullins Connector Solutions
$13.6236

GCB60DHHT-S578
Sullins Connector Solutions
$15.2381