
* Images are for reference only
ASM43DTMN-S189
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ASM43DTMN-S189
- JLCPCB Part #
- C4527278
- Package
- Push-Pull,P=3.96mm
- Description
- -65℃~+150℃ 3.96mm 86P Beryllium copper Gold Right Angle 弯插,P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.5557
200+
$12.9868
500+
$12.5302
1000+
$12.3050
Related Products

ASM43DTMI-S189
Sullins Connector Solutions
$83.7549

ASM40DTMN-S189
Sullins Connector Solutions
$31.4797

AGM43DTMN-S189
Sullins Connector Solutions
$33.5557

GMM24DTBT
Sullins Connector Solutions
$13.7845

ESM40DTMD-S189
Sullins Connector Solutions
$16.3236

ECM12DCBT-S189
Sullins Connector Solutions
$7.1286