
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Yangzhou Yangjie Elec Tech | |
| Package | GJ | |
| Operating Temperature | -40℃~+150℃ | |
| Input Capacitance(Cies) | 8.8nF | |
| Td(off) | 232ns、260ns | |
| Switching Energy(Eoff) | 6.7mJ、10.3mJ | |
| Gate Charge(Qg) | 680nC | |
| Reverse Transfer Capacitance (Cres) | 270pF | |
| Turn-On Energy (Eon) | 6.2mJ、10.7mJ | |
| Current - Collector Pulsed (Icm) | 200A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Current - Collector(Ic) | 100A | |
| Td(on) | 105ns、129ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MG100UZ12TLGJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Yangzhou Yangjie Elec Tech | |
| Package | GJ | |
| Operating Temperature | -40℃~+150℃ | |
| Input Capacitance(Cies) | 8.8nF | |
| Td(off) | 232ns、260ns | |
| Switching Energy(Eoff) | 6.7mJ、10.3mJ | |
| Gate Charge(Qg) | 680nC | |
| Reverse Transfer Capacitance (Cres) | 270pF | |
| Turn-On Energy (Eon) | 6.2mJ、10.7mJ | |
| Current - Collector Pulsed (Icm) | 200A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Current - Collector(Ic) | 100A | |
| Td(on) | 105ns、129ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MG100UZ12TLGJ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MG100UZ12TLGJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.