
* Images are for reference only
AMC31DTMD-S189
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- AMC31DTMD-S189
- JLCPCB Part #
- C4515545
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+150℃ 2.54mm 62P Beryllium copper Gold Right Angle 弯插,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.1920
200+
$15.5542
500+
$15.0084
1000+
$14.7380
Related Products

AMC30DTMD-S189
Sullins Connector Solutions
$39.1149

AMM31DTMD-S189
Sullins Connector Solutions
$42.2882

AMC31DTAD-S189
Sullins Connector Solutions
$40.1920

ECC12DRAS-S734
Sullins Connector Solutions
$8.9210

AMC22DTMD-S664
Sullins Connector Solutions
$34.0869

EBC49DTBN-S605
Sullins Connector Solutions
$13.4001