
* Images are for reference only
A2001WR-13P
Extended
- Manufacturer
- CJT(Changjiang Connectors)
- MFR.Part #
- A2001WR-13P
- JLCPCB Part #
- C48579982
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 1 100V 13 13P 1x13P 2A 2mm Brass PA66 PH Right Angle Tin UL94V-0 Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1921
200+
$0.0767
500+
$0.0741
1000+
$0.0728
Related Products