SN54F64J/B
Extended
* Images are for reference only

SN54F64J/B

Attributes
Value
MFR.Part #
SN54F64J/B
JLCPCB Part #
C4468932
Package
-
Description
-55℃~+125℃ 1mA 2.4V~3.4V 20mA 2V 300mV~500mV 4.5V~5.5V 54F 800mV AND-OR-NOT gate - Logic Gates ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Logic Gates
ManufacturerRochester Electronics, LLC
Package-
Output Logic Level - Low300mV~500mV
Operating Temperature-55℃~+125℃
Propagation Delay6ns@5V,50pF
Output Logic Level - High2.4V~3.4V
Logic TypeAND-OR-NOT gate
Current - Output High(IOH)1mA
Input Logic Level - Low800mV
Series54F
Input Logic Level - High2V
Voltage - Supply4.5V~5.5V
output typePush-pull
Current - Output Low(IOL)20mA