
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-20 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.7V~12V | |
| Setup Time | 45ns | |
| Hold Time | 0ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX4540CWP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-20 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.7V~12V | |
| Setup Time | 45ns | |
| Hold Time | 0ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4540CWP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX4540CWP datasheets or manufacturer documentation.
Datasheet: MAX4540CWP Datasheet (PDF)
The MAX4540CWP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.