


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Murata Electronics | |
| Package | SMD,1.8x1.4mm | |
| Frequency - Center | 897.5MHz | |
| Operating Temperature | -20℃~+85℃ | |
| Insertion Loss | 3dB | |
| Attenuation | 38dB、55dB | |
| impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SAYEY897MCA0B0AR00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Murata Electronics | |
| Package | SMD,1.8x1.4mm | |
| Frequency - Center | 897.5MHz | |
| Operating Temperature | -20℃~+85℃ | |
| Insertion Loss | 3dB | |
| Attenuation | 38dB、55dB | |
| impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SAYEY897MCA0B0AR00. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SAYEY897MCA0B0AR00 datasheets or manufacturer documentation.
Datasheet: SAYEY897MCA0B0AR00 Datasheet (PDF)
The SAYEY897MCA0B0AR00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.