


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SC-70-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~28V | |
| Output Type | Adjustable | |
| Output Current | 20mA | |
| Tolerance | ±0.5% | |
| Quiescent Current | 500uA | |
| Output Voltage | 600mV~18V | |
| Reference Type | Parallel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX8515AEXK+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SC-70-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~28V | |
| Output Type | Adjustable | |
| Output Current | 20mA | |
| Tolerance | ±0.5% | |
| Quiescent Current | 500uA | |
| Output Voltage | 600mV~18V | |
| Reference Type | Parallel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX8515AEXK+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX8515AEXK+T datasheets or manufacturer documentation.
Datasheet: MAX8515AEXK+T Datasheet (PDF)
The MAX8515AEXK+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.