



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | MICRONE(Nanjing Micro One Elec) | |
| Package | SOT-23-6 | |
| Supply Current (Iq) | 1mA | |
| Operating Temperature | 0℃~+125℃ | |
| Voltage - Supply | 3V~36V | |
| Features | Constant current charging、Constant voltage charging |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ME4315AM6G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | MICRONE(Nanjing Micro One Elec) | |
| Package | SOT-23-6 | |
| Supply Current (Iq) | 1mA | |
| Operating Temperature | 0℃~+125℃ | |
| Voltage - Supply | 3V~36V | |
| Features | Constant current charging、Constant voltage charging |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ME4315AM6G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ME4315AM6G datasheets or manufacturer documentation.
Datasheet: ME4315AM6G Datasheet (PDF)
The ME4315AM6G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.