
* Images are for reference only
FV46X683K102EFG
Extended
- Manufacturer
- PSA(Prosperity Dielectrics)
- MFR.Part #
- FV46X683K102EFG
- JLCPCB Part #
- C47416420
- Package
- 1825
- Description
- 1kV 68nF X7R ±10% 1825 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 990
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 990
In-stock Item Pricing
Qty Unit Price
1+
$0.4372
10+
$0.3938
30+
$0.3745
100+
$0.3520
500+
$0.3407
1000+
$0.3343