
* Images are for reference only
AAPS252012M2R2F
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AAPS252012M2R2F
- JLCPCB Part #
- C47327435
- Package
- 1008
- Description
- 2.2uH 3A 4A 84mΩ AEC-Q200 ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2697
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2697
In-stock Item Pricing
Qty Unit Price
1+
$0.0811
50+
$0.0642
150+
$0.0557
500+
$0.0493
3000+
$0.0441
6000+
$0.0417
Related Products