
* Images are for reference only
AAPS1360M100A
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AAPS1360M100A
- JLCPCB Part #
- C47327385
- Package
- SMD,13.9x12.6mm
- Description
- 10.1A 10uH 12.62A 20.4mΩ AEC-Q200 ±20% SMD,13.9x12.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 467
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 467
In-stock Item Pricing
Qty Unit Price
1+
$0.6461
10+
$0.5175
30+
$0.4532
100+
$0.3889
500+
$0.3504
1000+
$0.3311
Related Products