CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. AAPS1350MR68A
AAPS1350MR68A
Extended
* Images are for reference only

AAPS1350MR68A

Attributes
Value
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
AAPS1350MR68A
JLCPCB Part #
C47327379
Package
SMD,13.9x12.6mm
Description
1.5mΩ 33.33A 46.46A 680nH AEC-Q200 ±20% SMD,13.9x12.6mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerCOILANK INTERNATIONAL
PackageSMD,13.9x12.6mm
Current - Saturation(Isat)46.46A
Inductance680nH
Current Rating33.33A
Tolerance±20%
RatingsAEC-Q200
DC Resistance(DCR)1.5mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. AAPS1350MR68A
AAPS1350MR68A

* Images are for reference only

AAPS1350MR68A

Extended
Manufacturer

COILANK INTERNATIONAL

MFR.Part #
AAPS1350MR68A
JLCPCB Part #
C47327379
Package
SMD,13.9x12.6mm
Description
1.5mΩ 33.33A 46.46A 680nH AEC-Q200 ±20% SMD,13.9x12.6mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AAPS1350MR68A

* Images are for reference only

AAPS1350MR68A

Extended
Manufacturer

COILANK INTERNATIONAL

MFR.Part #
AAPS1350MR68A
JLCPCB Part #
C47327379
Package
SMD,13.9x12.6mm
Description
1.5mΩ 33.33A 46.46A 680nH AEC-Q200 ±20% SMD,13.9x12.6mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AAPS1350MR68A Specifications

AAPS1350MR68A technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerCOILANK INTERNATIONAL
PackageSMD,13.9x12.6mm
Current - Saturation(Isat)46.46A
Inductance680nH
Current Rating33.33A
Tolerance±20%
RatingsAEC-Q200
DC Resistance(DCR)1.5mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AAPS1350MR68A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AAPS1350MR68A Documents

AAPS1350MR68A datasheets or manufacturer documentation.

Datasheet: AAPS1350MR68A Datasheet (PDF)

AAPS1350MR68A Schematic Symbol & PCB Footprint

The AAPS1350MR68A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.