CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. AAPS0518M6R8A
AAPS0518M6R8A - 1
AAPS0518M6R8A - 2
AAPS0518M6R8A - 3
Extended1/3
* Images are for reference only

AAPS0518M6R8A

Attributes
Value
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
AAPS0518M6R8A
JLCPCB Part #
C47327313
Package
SMD,5.8x5.2mm
Description
118.9mΩ 2.82A 3.43A 6.8uH AEC-Q200 ±20% SMD,5.8x5.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerCOILANK INTERNATIONAL
PackageSMD,5.8x5.2mm
Current - Saturation(Isat)3.43A
Inductance6.8uH
Tolerance±20%
Current Rating2.82A
DC Resistance(DCR)118.9mΩ
RatingsAEC-Q200
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. AAPS0518M6R8A
AAPS0518M6R8A

* Images are for reference only

AAPS0518M6R8A

Extended
Manufacturer

COILANK INTERNATIONAL

MFR.Part #
AAPS0518M6R8A
JLCPCB Part #
C47327313
Package
SMD,5.8x5.2mm
Description
118.9mΩ 2.82A 3.43A 6.8uH AEC-Q200 ±20% SMD,5.8x5.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AAPS0518M6R8A

* Images are for reference only

AAPS0518M6R8A

Extended
Manufacturer

COILANK INTERNATIONAL

MFR.Part #
AAPS0518M6R8A
JLCPCB Part #
C47327313
Package
SMD,5.8x5.2mm
Description
118.9mΩ 2.82A 3.43A 6.8uH AEC-Q200 ±20% SMD,5.8x5.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AAPS0518M6R8A Specifications

AAPS0518M6R8A technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerCOILANK INTERNATIONAL
PackageSMD,5.8x5.2mm
Current - Saturation(Isat)3.43A
Inductance6.8uH
Tolerance±20%
Current Rating2.82A
DC Resistance(DCR)118.9mΩ
RatingsAEC-Q200
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AAPS0518M6R8A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AAPS0518M6R8A Documents

AAPS0518M6R8A datasheets or manufacturer documentation.

AAPS0518M6R8A Schematic Symbol & PCB Footprint

The AAPS0518M6R8A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.