
* Images are for reference only
AAPS0412MR47A
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AAPS0412MR47A
- JLCPCB Part #
- C47327302
- Package
- SMD,4.8x4.2mm
- Description
- 20.8mΩ 470nH 6.06A 6.86A AEC-Q200 Molded Inductor ±20% SMD,4.8x4.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 330
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 330
In-stock Item Pricing
Qty Unit Price
1+
$0.1595
50+
$0.1556
150+
$0.1529
500+
$0.1503
Related Products