
* Images are for reference only
HB-FH5-254212PB2GOB
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- HB-FH5-254212PB2GOB
- JLCPCB Part #
- C47326639
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1.5A 2 2.54mm 2.54mm 24P 2x12P 3.2mm 8.5mm Brass Gold Right Angle Square Hole Top Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 560
Minimum: 1
Full Reel: 120
$0.01
Add To List
Available Order Qty: 553
In-stock Item Pricing
Qty Unit Price
1+
$0.3480
50+
$0.2759
120+
$0.2449
480+
$0.2064
2400+
$0.1892
4800+
$0.1789
Related Products