
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TO-99-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Input Offset Current(Ios) | 30pA | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Slew Rate | 160V/ms | |
| Single supply | 2V~16V | |
| Common Mode Rejection Ratio(CMRR) | 96dB | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 100nV/√Hz@1kHz | |
| Quiescent Current | 15uA | |
| Ib - Input Bias Current | 1pA | |
| Dual Supply | -1.1V~600mV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ICL7614BCTV-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TO-99-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Input Offset Current(Ios) | 30pA | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Slew Rate | 160V/ms | |
| Single supply | 2V~16V | |
| Common Mode Rejection Ratio(CMRR) | 96dB | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 100nV/√Hz@1kHz | |
| Quiescent Current | 15uA | |
| Ib - Input Bias Current | 1pA | |
| Dual Supply | -1.1V~600mV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICL7614BCTV-2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ICL7614BCTV-2 datasheets or manufacturer documentation.
Datasheet: ICL7614BCTV-2 Datasheet (PDF)
The ICL7614BCTV-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.