
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 35uV | |
| Input Offset Current(Ios) | 350pA | |
| Output Current | 5mA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Slew Rate | 40V/ms | |
| Single supply | 2V~2.2V | |
| Common Mode Rejection Ratio(CMRR) | 103dB | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 50nV/√Hz@10Hz | |
| Quiescent Current | 21uA | |
| Ib - Input Bias Current | 6nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MXL1179S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 35uV | |
| Input Offset Current(Ios) | 350pA | |
| Output Current | 5mA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Slew Rate | 40V/ms | |
| Single supply | 2V~2.2V | |
| Common Mode Rejection Ratio(CMRR) | 103dB | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 50nV/√Hz@10Hz | |
| Quiescent Current | 21uA | |
| Ib - Input Bias Current | 6nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MXL1179S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MXL1179S datasheets or manufacturer documentation.
Datasheet: MXL1179S Datasheet (PDF)
The MXL1179S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.