
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SC-70-5 | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Operating Temperature | -40℃~+125℃ | |
| Rail to Rail | Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5.5mV | |
| Output Current | 17mA | |
| Input Voltage Noise Density | 100nV/√Hz@10kHz | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Slew Rate | 80V/ms | |
| Gain Bandwidth Product | 140kHz | |
| Ib - Input Bias Current | 0.1pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX4480AXK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SC-70-5 | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Operating Temperature | -40℃~+125℃ | |
| Rail to Rail | Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5.5mV | |
| Output Current | 17mA | |
| Input Voltage Noise Density | 100nV/√Hz@10kHz | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Slew Rate | 80V/ms | |
| Gain Bandwidth Product | 140kHz | |
| Ib - Input Bias Current | 0.1pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4480AXK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX4480AXK datasheets or manufacturer documentation.
Datasheet: MAX4480AXK Datasheet (PDF)
The MAX4480AXK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.