
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | SC-88A | |
| Operating Temperature | -40℃~+105℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Slew Rate | 1.1V/us | |
| Single supply | 1.8V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 5.5nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 7V | |
| Quiescent Current | 500uA | |
| Features | Decompensated stable | |
| Ib - Input Bias Current | 1pA | |
| Dual Supply | -900mV~2.75V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NJU77806F3-TE1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | SC-88A | |
| Operating Temperature | -40℃~+105℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Slew Rate | 1.1V/us | |
| Single supply | 1.8V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 5.5nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 7V | |
| Quiescent Current | 500uA | |
| Features | Decompensated stable | |
| Ib - Input Bias Current | 1pA | |
| Dual Supply | -900mV~2.75V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJU77806F3-TE1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NJU77806F3-TE1 datasheets or manufacturer documentation.
Datasheet: NJU77806F3-TE1 Datasheet (PDF)
The NJU77806F3-TE1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.