
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Rochester Electronics, LLC | |
| Package | CDIP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 7mV | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Slew Rate | 500V/ms | |
| Single supply | 2.8V~30V | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 74nV/√Hz@100Hz | |
| Ib - Input Bias Current | 40nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM614AMJ/883 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Rochester Electronics, LLC | |
| Package | CDIP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 7mV | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Slew Rate | 500V/ms | |
| Single supply | 2.8V~30V | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 74nV/√Hz@100Hz | |
| Ib - Input Bias Current | 40nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM614AMJ/883. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LM614AMJ/883 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.