
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | UMAX-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 20mV | |
| Input Offset Current(Ios) | 20uA | |
| Output Current | 120mA | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Slew Rate | 600V/us | |
| Gain Bandwidth Product | 150MHz | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 10nV/√Hz@10kHz | |
| Quiescent Current | 5.5mA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 5.4uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX4016EUA-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | UMAX-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 20mV | |
| Input Offset Current(Ios) | 20uA | |
| Output Current | 120mA | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Slew Rate | 600V/us | |
| Gain Bandwidth Product | 150MHz | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 10nV/√Hz@10kHz | |
| Quiescent Current | 5.5mA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 5.4uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4016EUA-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX4016EUA-T datasheets or manufacturer documentation.
Datasheet: MAX4016EUA-T Datasheet (PDF)
The MAX4016EUA-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.