
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | SC-88A | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 4mV | |
| Input Offset Current(Ios) | 1pA | |
| Output Current | 200uA | |
| Slew Rate | 2.4V/us | |
| Single supply | 1V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 65dB | |
| Number of Channels | 1 | |
| Quiescent Current | 200uA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 1pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NJU7008F3-TE1# technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | SC-88A | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 4mV | |
| Input Offset Current(Ios) | 1pA | |
| Output Current | 200uA | |
| Slew Rate | 2.4V/us | |
| Single supply | 1V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 65dB | |
| Number of Channels | 1 | |
| Quiescent Current | 200uA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 1pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJU7008F3-TE1#. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NJU7008F3-TE1# datasheets or manufacturer documentation.
Datasheet: NJU7008F3-TE1# Datasheet (PDF)
The NJU7008F3-TE1# schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.