
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | VSP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 5.5mV | |
| Input Offset Current(Ios) | 5nA | |
| Output Current | 35mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Slew Rate | 10V/us | |
| Single supply | 3V~36V | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 48nV/√Hz@1kHz | |
| Quiescent Current | 4mA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 150nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NJM3472R-TE1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | VSP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 5.5mV | |
| Input Offset Current(Ios) | 5nA | |
| Output Current | 35mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Slew Rate | 10V/us | |
| Single supply | 3V~36V | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 48nV/√Hz@1kHz | |
| Quiescent Current | 4mA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 150nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJM3472R-TE1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NJM3472R-TE1 datasheets or manufacturer documentation.
Datasheet: NJM3472R-TE1 Datasheet (PDF)
The NJM3472R-TE1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.