
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | SSOP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1.8mV | |
| Input Offset Current(Ios) | 500pA | |
| Output Current | 6.5mA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Slew Rate | 40V/ms | |
| Single supply | 3V~36V | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 60nV/√Hz@100Hz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Quiescent Current | 25uA | |
| Ib - Input Bias Current | 30nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NJM8524V-TE2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | SSOP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1.8mV | |
| Input Offset Current(Ios) | 500pA | |
| Output Current | 6.5mA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Slew Rate | 40V/ms | |
| Single supply | 3V~36V | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 60nV/√Hz@100Hz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Quiescent Current | 25uA | |
| Ib - Input Bias Current | 30nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJM8524V-TE2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NJM8524V-TE2 datasheets or manufacturer documentation.
Datasheet: NJM8524V-TE2 Datasheet (PDF)
The NJM8524V-TE2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.