
MAX495ESA-T
- Manufacturer
- MFR.Part #
- MAX495ESA-T
- JLCPCB Part #
- C4366999
- Package
- SOIC-8
- Description
- -3V~-1.35V、1.35V~3V -40℃~+85℃ 1 2.7V~6V 200V/ms 200uV 25nV/√Hz@1kHz 2uV/℃ 75nA 7V 90dB SOIC-8 Operational Amplifier
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Current(Ios) | 500pA | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Slew Rate | 200V/ms | |
| Gain Bandwidth Product | 500kHz | |
| Single supply | 2.7V~6V | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 25nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 7V | |
| Quiescent Current | 150uA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 75nA | |
| Dual Supply | -3V~-1.35V、1.35V~3V |

* Images are for reference only
MAX495ESA-T
Extended- Manufacturer
- MFR.Part #
- MAX495ESA-T
- JLCPCB Part #
- C4366999
- Package
- SOIC-8
- Description
- -3V~-1.35V、1.35V~3V -40℃~+85℃ 1 2.7V~6V 200V/ms 200uV 25nV/√Hz@1kHz 2uV/℃ 75nA 7V 90dB SOIC-8 Operational Amplifier
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX495ESA-T
Extended- Manufacturer
- MFR.Part #
- MAX495ESA-T
- JLCPCB Part #
- C4366999
- Package
- SOIC-8
- Description
- -3V~-1.35V、1.35V~3V -40℃~+85℃ 1 2.7V~6V 200V/ms 200uV 25nV/√Hz@1kHz 2uV/℃ 75nA 7V 90dB SOIC-8 Operational Amplifier
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX495ESA-T Specifications
MAX495ESA-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Current(Ios) | 500pA | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Slew Rate | 200V/ms | |
| Gain Bandwidth Product | 500kHz | |
| Single supply | 2.7V~6V | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 25nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 7V | |
| Quiescent Current | 150uA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 75nA | |
| Dual Supply | -3V~-1.35V、1.35V~3V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX495ESA-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX495ESA-T Documents
MAX495ESA-T datasheets or manufacturer documentation.
Datasheet: MAX495ESA-T Datasheet (PDF)
MAX495ESA-T Schematic Symbol & PCB Footprint
The MAX495ESA-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.