
NJM3404AM
- Manufacturer
- MFR.Part #
- NJM3404AM
- JLCPCB Part #
- C4366752
- Package
- DMP-8
- Description
- -40℃~+85℃ 1.2V/us 2 200nA 2mA 30mA 4V~36V 5mV 5nA 90dB DMP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | DMP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Input Offset Current(Ios) | 5nA | |
| Output Current | 30mA | |
| Slew Rate | 1.2V/us | |
| Single supply | 4V~36V | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Number of Channels | 2 | |
| Quiescent Current | 2mA | |
| Ib - Input Bias Current | 200nA |

* Images are for reference only
NJM3404AM
Extended- Manufacturer
- MFR.Part #
- NJM3404AM
- JLCPCB Part #
- C4366752
- Package
- DMP-8
- Description
- -40℃~+85℃ 1.2V/us 2 200nA 2mA 30mA 4V~36V 5mV 5nA 90dB DMP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NJM3404AM
Extended- Manufacturer
- MFR.Part #
- NJM3404AM
- JLCPCB Part #
- C4366752
- Package
- DMP-8
- Description
- -40℃~+85℃ 1.2V/us 2 200nA 2mA 30mA 4V~36V 5mV 5nA 90dB DMP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NJM3404AM Specifications
NJM3404AM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | DMP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Input Offset Current(Ios) | 5nA | |
| Output Current | 30mA | |
| Slew Rate | 1.2V/us | |
| Single supply | 4V~36V | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Number of Channels | 2 | |
| Quiescent Current | 2mA | |
| Ib - Input Bias Current | 200nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJM3404AM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NJM3404AM Documents
NJM3404AM datasheets or manufacturer documentation.
Datasheet: NJM3404AM Datasheet (PDF)
NJM3404AM Schematic Symbol & PCB Footprint
The NJM3404AM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.