
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| Input Signal | LVPECL | |
| Operating Temperature | -40℃~+85℃ | |
| Translator Type | 电平转换器 | |
| Output Signal | LVDS | |
| Channel Type | Unidirectional | |
| Features | Integrated pull-up resistor | |
| Number of Elements | 1 | |
| Number of Circuits | 1 | |
| Interface | LVDS |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX9374AESA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| Input Signal | LVPECL | |
| Operating Temperature | -40℃~+85℃ | |
| Translator Type | 电平转换器 | |
| Output Signal | LVDS | |
| Channel Type | Unidirectional | |
| Features | Integrated pull-up resistor | |
| Number of Elements | 1 | |
| Number of Circuits | 1 | |
| Interface | LVDS |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX9374AESA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX9374AESA datasheets or manufacturer documentation.
Datasheet: MAX9374AESA Datasheet (PDF)
The MAX9374AESA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.